CC03R-2830-01-G

Samtec
200-CC03R-2830-01-G
CC03R-2830-01-G

Mfr.:

Description:
Headers & Wire Housings 1.27MM TIGER EYE 28-30 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440.596

Stock:
440.596 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,073 € 1.460,00 €
Full Reel (Order in multiples of 35000)
0,068 € 2.380,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,12 €
Min:
1

Similar Product

Samtec CC03M-2830-01-G
Samtec
Headers & Wire Housings 1.27MM TIGER EYE CRIMP CONTACT

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
CC03R
Tiger Eye
30 AWG to 28 AWG
Reel
Cut Tape
Brand: Samtec
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 35000
Subcategory: Headers & Wire Housings
Unit Weight: 255,827 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99