C28S-59.00-SPS8-SPS8

Samtec
200-C28S5900SPS8SPS8
C28S-59.00-SPS8-SPS8

Mfr.:

Description:
RF Cable Assemblies Circular RF Shielded Twisted Pair Twinax Cable Assembly

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
18
Expected 6/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,68 € 55,68 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
RoHS:  
Plug
Plug (Female)
Straight
Plug
Plug (Female)
Straight
1.498 m (4.915 ft)
100 Ohms
4 GHz
Twinax
Bulk
Brand: Samtec
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 0 Hz to 4 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: C28S
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99