C28S-04.00-SPS8-SPS8

Samtec
200-C28S-04-SPS8SPS8
C28S-04.00-SPS8-SPS8

Mfr.:

Description:
RF Cable Assemblies Circular RF Shielded Twisted Pair Twinax Cable Assembly

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,78 € 62,78 €
10 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
RoHS:  
Plug
Plug (Female)
Straight
Plug
Plug (Female)
Straight
101.6 mm (4 in)
100 Ohms
4 GHz
Twinax
Bag
Brand: Samtec
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Contact Material: Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 4 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: C28S
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.