BSS-025-01-L-D-A-TR

Samtec
200-BSS02501LDATR
BSS-025-01-L-D-A-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 335 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
2,33 € 233,00 €
2,19 € 547,50 €
Full Reel (Order in multiples of 475)
2,19 € 1.040,25 €
2,00 € 1.900,00 €
1,89 € 3.591,00 €
1,81 € 8.597,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
50 Position
0.635 mm (0.025 in)
2 Row
Solder Pin
Vertical
1.8 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BSS
Reel
Cut Tape
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 475
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

BTS & BSS Basic Blade & Beam Header & Socket

Samtec BTS & BSS are basic blade and beam header and socket surface-mount board-to-board connectors. These intermateable connectors feature between 25 and 100 0.025" pitch contacts per row, with a 1.8A current rating per contact. Samtec BTS & BSS Basic Blade & Beam Header & Socket feature a phosphor bronze terminal and contact material, with a liquid crystal polymer insulator.