BSE-020-01-C-D-A

Samtec
200-BSE02001CDA
BSE-020-01-C-D-A

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
3,42 € 656,64 €
2,96 € 1.704,96 €
2,83 € 5.705,28 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
BSE
Tray
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 96
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BSE/BTE Basic Blade & Bead Headers & Sockets

Samtec BSE/BTE Basic Blade and Bead Headers and Sockets offer a 2A current rating per pin, 225VAC voltage rating, and 100 maximum cycles. The BSE and BTE series are part of Samtec's Extended Life Product™, have six standard positions up to 240 I/O pins, and standard alignment pin features. The BTE and BSE series mate with each other and have a 0.80mm pitch rating. Samtec BSE/BTE Headers and Sockets feature liquid crystal polymer insulator material, phosphor bronze contact material, and a -55°C to +125°C operating temperature range.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).