BNC7T-J-P-GN-ST-TH1

Samtec
200-BNC7TJPGNSTTH1
BNC7T-J-P-GN-ST-TH1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
5,62 € 140,50 €
4,76 € 238,00 €
3,91 € 391,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
BNC
Jack (Socket)
75 Ohms
12 GHz
Solder
Straight
Standard
Through Hole
Tray
Body Finish: Nickel
Body Material: Zinc
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: BNC7T
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 16,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

BNC7 75Ω Board Connectors

Samtec BNC7 75Ω Board Connectors are offered in a straight or right-angle plug and in a variety of jack styles, including bulkhead, edge-mount, and through-hole. The BNC7T-BM, BNC7T-EM, BNC7T-BH, and BNC7T-TH connectors are all optimized for 12G-SDI broadcast video solutions. The BNC7T-BM series also features a low profile. The BNC7T-CA series from Samtec includes a straight or right-angle plug available on RG 179, RG 6, or Belden 1694A/4694R cables.