BCU-C-S-1.00-SC-P

Samtec
200-BCU-CS-100SC-P
BCU-C-S-1.00-SC-P

Mfr.:

Description:
USB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,52 € 47,52 €
43,24 € 4.324,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Cables / IEEE 1394 Cables
Cable Assemblies
Double Ended
USB Type C
24 Pin
USB Type C
24 Pin
Male / Male
1 m
IP67
Bulk
20 V
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99