BCU-C-S-0.50-SC-P

Samtec
200-BCU-CS-050SC-P
BCU-C-S-0.50-SC-P

Mfr.:

Description:
USB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,22 € 39,22 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Cables / IEEE 1394 Cables
Cable Assemblies
Double Ended
USB Type C
24 Pin
USB Type C
24 Pin
Male / Male
0.5 m
IP67
Bulk
20 V
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

AccliMate™ USB Type-C® Threaded Circular Cables

Samtec AccliMate™ IP67 Sealed USB Type-C® Threaded Circular Cables are designed for rugged and harsh environments. These cables are capable of USB 3.2 Gen 2x1 (10Gbit/s) speeds and support 100W power delivery at 20V. The AccliMate cables feature a plastic shell and a threaded interface in double-ended or blunt-cut and panel-mount options. Ideal applications for Samtec AccliMate cables include 5G networking, medical, test connectivity, automotive, artificial intelligence (AI), machine learning (ML), and industrial.