BAR-J-22

Samtec
200-BARJ22
BAR-J-22

Mfr.:

Description:
Circuit Board Hardware - PCB Bulls Eye(R) High-Density

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,76 € 37,76 €
35,69 € 356,90 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Circuit Board Hardware - PCB
RoHS:  
Test Points
Test Point Array
21.22 mm
Brand: Samtec
Color: Black
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: BAR
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: BULLSEYE TEST POINT SYSTEM
Width: 17.99 mm
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99