ASP-232974-02

Samtec
200-ASP23297402
ASP-232974-02

Mfr.:

Description:
Board to Board & Mezzanine Connectors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
217
Expected 5/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,57 € 31,57 €
30,92 € 309,20 €
Full Reel (Order in multiples of 225)
26,32 € 5.922,00 €
24,17 € 10.876,50 €
675 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Connectors
Vertical
Gold
Copper
Liquid Crystal Polymer (LCP)
VITA 90.0 - SEARAY
Reel
Cut Tape
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 225
Subcategory: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

VITA™ 90.0 VNX Connectors

Samtec VITA™ 90.0 VNX Connectors are configured with SEARAY™ right-angle array and rugged optics. These connectors feature an RF backplane system to support 110GHz with high-density size 20 contacts and size 16 on the roadmap. The VITA 90.0™ VNX connectors are available in 13mm and 19mm stack heights. These connectors' SWaP-C reduction makes the devices ideal for aerospace and military applications.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).