ASP-133811-05

Samtec
200-ASP13381105
ASP-133811-05

Mfr.:

Description:
Board to Board & Mezzanine Connectors ASP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
5,48 € 137,00 €
5,18 € 284,90 €
5,02 € 552,20 €
4,52 € 2.486,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Tray
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 55
Subcategory: Board to Board & Mezzanine Connectors
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
8536694040

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).