APA-628-G-A1

Samtec
200-APA628GA1
APA-628-G-A1

Mfr.:

Description:
IC & Component Sockets .100 Screw Machine Dip Adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,26 € 9,26 €
8,09 € 80,90 €
8,06 € 241,80 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
28 Position
2 Row
DIP Adapter
2.54 mm
Through Hole
Gold
15.24 mm
- 55 C
+ 125 C
APA
Tube
Brand: Samtec
Contact Material: Brass
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 15
Subcategory: IC & Component Sockets
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.