ADM6-60-01.5-L-4-2-TR

Samtec
200-ADM66001.5L42TR
ADM6-60-01.5-L-4-2-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm AcceleRate(R) HD High-Density 4-Row Terminal

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 974

Stock:
974 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 974 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,23 € 18,23 €
15,51 € 155,10 €
14,53 € 363,25 €
14,43 € 721,50 €
14,01 € 7.005,00 €
Full Reel (Order in multiples of 875)
12,40 € 10.850,00 €
1.750 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
240 Position
0.635 mm (0.025 in)
4 Row
Solder Balls
Horizontal
5 mm
1.34 A
56 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
ADM6
Reel
Cut Tape
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Rate: 56 Gbps
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 875
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AcceleRate HD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99