ADM6-10-01.5-STL-4-1-A-TR

Samtec
200-DM610015STL41ATR
ADM6-10-01.5-STL-4-1-A-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors .635MM ACCELERATE HD TERMINAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Plugs
40 Position
0.635 mm (0.025 in)
4 Row
Solder Balls
Straight
5 mm
155 VAC
56 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
ADM6
Reel
Cut Tape
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 875
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AcceleRate HD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.