ADF6-60-03.5-L-4-0-TR

Samtec
200-ADF66003.5L40TR
ADF6-60-03.5-L-4-0-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346
Can Dispatch Immediately
On Order:
700
Expected 7/20/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,07 € 19,07 €
18,05 € 180,50 €
17,81 € 445,25 €
17,80 € 890,00 €
14,10 € 1.410,00 €
12,21 € 3.052,50 €
Full Reel (Order in multiples of 700)
11,86 € 8.302,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Sockets
240 Position
0.635 mm (0.025 in)
4 Row
Solder Balls
Straight
5 mm
1.4 A
155 VAC
64 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
ADF6
Reel
Cut Tape
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Rate: 64 Gb/s
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 700
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AcceleRate HD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99