ACRK-12-02-G-S-C-M-1

Samtec
200-ACRK1202GSCM1
ACRK-12-02-G-S-C-M-1

Mfr.:

Description:
Standard Circular Connector AccliMate IP68 Sealed Circular Receptacle Panel Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,37 € 11,37 €
10,34 € 103,40 €
8,57 € 857,00 €
7,60 € 1.900,00 €
7,38 € 3.690,00 €
6,87 € 6.870,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Circular Connector
RoHS:  
Connector Kits
5 Position
Socket (Female)
12
Free Hanging
Solder Cup
Gold
12 mm
IP68
ACRK
Kit
Brand: Samtec
Contact Material: Brass
Current Rating: 3.6 A
Housing Material: Zinc Alloy
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Tradename: AccliMate
Wire Gauge: 30 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99