ACPK-22-03-G-T-P-1

Samtec
200-ACPK2203GTP1
ACPK-22-03-G-T-P-1

Mfr.:

Description:
Standard Circular Connector AccliMate(TM) IP68 Sealed Circular Plug Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,09 € 12,09 €
11,40 € 114,00 €
10,76 € 269,00 €
10,14 € 507,00 €
9,55 € 955,00 €
9,25 € 2.312,50 €
8,88 € 4.440,00 €
8,45 € 8.450,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Circular Connector
RoHS:  
Connectors
8 Position
Pin (Male)
Cable
Solder Cup
Gold
22 mm
IP68
ACPK
Kit
Brand: Samtec
Color: Black
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Housing Material: Thermoplastic (TP)
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Subcategory: Circular Connectors
Tradename: AccliMate
Wire Gauge: 24 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99