ACPK-12-01-G-T-P-1

Samtec
200-ACPK-1201GTP1
ACPK-12-01-G-T-P-1

Mfr.:

Description:
Standard Circular Connector AccliMate(TM) IP68 Sealed Circular Plug Cable Assembly

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €
6,65 € 66,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Circular Connector
Connector Kits
4 Position
Pin (Male)
12
Free Hanging
Solder Cup
Gold
IP68
ACPK
Kit
Brand: Samtec
Contact Material: Brass
Current Rating: 3.8 A
Housing Gender: Male
Housing Material: Nylon
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: AccliMate
Wire Gauge: 24 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.