240-J-P-EP-ST-CM-1

Samtec
200-240JPEPSTCM1
240-J-P-EP-ST-CM-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohm 2.40 mm Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,64 € 29,64 €
28,51 € 285,10 €
27,41 € 685,25 €
26,62 € 1.331,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Compression
Straight
Flange Mount
Bulk
Body Material: Stainless Steel
Body Style: Flange
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: 240
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

18GHz to 110GHz RF Interconnect Solutions

Samtec offers complete RF interconnect solutions supporting traditional sub-6 GHz frequencies to 110GHz microwave/millimeter wave frequencies (sub-Terahertz spectrum). Samtec's Precision RF products are those supporting frequencies between 18GHz to 110GHz with precise, repeatable electrical and mechanical results and low VSWR. Interface types include 1mm, 1.35mm, 1.85mm, 2.40mm, 2.92mm, 3.50mm, SSMA, SMA, SMP, SMPM, ganged SMPM, N-Type, and TNCA. These devices are available in end-to-end microwave cable assemblies, phase and amplitude stable high-performance microwave cable assemblies, board connectors, cable connectors, and in-series and between-series adapter options.