135-J-P-VP-ST-CM-1

Samtec
200-135JPVPSTCM1
135-J-P-VP-ST-CM-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohm 1.35 mm Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,33 € 110,33 €
105,08 € 1.050,80 €
100,08 € 2.502,00 €
95,31 € 4.765,50 €
87,69 € 8.769,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Connectors
Jack (Pin)
50 Ohms
90 GHz
Straight
PCB Mount
Tray
Body Style: Flange
Brand: Samtec
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: 135
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

18GHz to 110GHz RF Interconnect Solutions

Samtec offers complete RF interconnect solutions supporting traditional sub-6 GHz frequencies to 110GHz microwave/millimeter wave frequencies (sub-Terahertz spectrum). Samtec's Precision RF products are those supporting frequencies between 18GHz to 110GHz with precise, repeatable electrical and mechanical results and low VSWR. Interface types include 1mm, 1.35mm, 1.85mm, 2.40mm, 2.92mm, 3.50mm, SSMA, SMA, SMP, SMPM, ganged SMPM, N-Type, and TNCA. These devices are available in end-to-end microwave cable assemblies, phase and amplitude stable high-performance microwave cable assemblies, board connectors, cable connectors, and in-series and between-series adapter options.

1.35mm Precision RF Connectors

Samtec 1.35mm Precision RF Connectors include compression mount board connectors and cable connectors. The 1.35 series vertical compression mounts use a 1.35mm interface and feature a solderless launch that allows for easy, field-replaceable assembly to the board. The PRF series cable connectors have a solder clamp design and are designed for a 0.047 low-loss flexible cable. Samtec 1.35mm Precision RF Connectors provide performance up to 90GHz and a 50Ω impedance rating.