135-J-P-VP-ST-CM-1-K

200-135JPVPSTCM1K
135-J-P-VP-ST-CM-1-K

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohm 1.35 mm Jack, Compression Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Connectors
1.35 mm
Jack (Socket)
50 Ohms
90 GHz
Compression
Straight
Standard
PCB Mount
Bulk
Body Material: Stainless Steel
Body Style: Vertical PCB Mount
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 0 Hz to 90 GHz
Insertion Loss: 0.03 dB
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 150 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.