CL21B105KAFVPJE

Samsung Electro-Mechanics
187-CL21B105KAFVPJE
CL21B105KAFVPJE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 X7R 1000000pF 10% 25V automotive grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.014

Stock:
4.014 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,11 € 1,10 €
0,097 € 9,70 €
0,077 € 38,50 €
0,07 € 70,00 €
Full Reel (Order in multiples of 2000)
0,063 € 126,00 €
0,056 € 224,00 €
0,052 € 520,00 €
0,051 € 1.224,00 €

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
25 VDC
X7R
10 %
0805
2012
SMD/SMT
Conductive Epoxy
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
Automotive MLCCs
AEC-Q200
CL Automotive
Reel
Cut Tape
Brand: Samsung Electro-Mechanics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

CL High Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL High Capacitance Automotive MLCCs are AEC-Q200 qualified and offer high capacitances in small sizes. These capacitors feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 4VDC to 100VDC rated voltage range. Samsung Electro-Mechanics CL High Capacitance Automotive MLCCs enable dense component placement near ADAS SoCs without issues. Designers can implement the desired composition in a small space with high capacitances ranging from 0.1µF to 47µF with a ±10% tolerance.