CL03B103KOSVPNC

Samsung Electro-Mechanics
187-CL03B103KOSVPNC
CL03B103KOSVPNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 X7R 10000pF 10% 16V automotive grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.650

Stock:
31.650 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,048 € 0,48 €
0,027 € 2,70 €
0,017 € 8,50 €
0,013 € 13,00 €
0,009 € 22,50 €
0,007 € 35,00 €
Full Reel (Order in multiples of 10000)
0,005 € 50,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.01 uF
16 VDC
X7R
10 %
0201
0603
SMD/SMT
Conductive Epoxy
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
Automotive MLCCs
CL Automotive
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CL Normal Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs are AEC-Q200 qualified and offer normal capacitances in small sizes. The designers/users can implement the desired composition in a small space with high capacitances ranging from 470nF to 2.2µF with a ±10% tolerance. These small-sized components feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 25VDC to 35VDC rated voltage range. The automotive CL normal capacitance MLCCs allow dense component placement near ADAS SoCs without issues.