CIGW404015KM1R0MLF

Samsung Electro-Mechanics
187-GW404015KM1R0MLF
CIGW404015KM1R0MLF

Mfr.:

Description:
Power Inductors - SMD Wire Wound1.0uH +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,346 € 1.384,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Power Inductors - SMD
Power Inductor
4040
Shielded
1 uH
10 %
- 55 C
+ 125 C
4.1 mm
4.1 mm
1.5 mm
Brand: Samsung Electro-Mechanics
Case Code - mm: 4040
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.