CIGT2012R5EKR56MLM

Samsung Electro-Mechanics
187-GT2012R5EKR56MLM
CIGT2012R5EKR56MLM

Mfr.:

Description:
Power Inductors - SMD Thin Film 0.56uH +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,18 € 1,80 €
0,166 € 4,15 €
0,128 € 12,80 €
0,122 € 30,50 €
0,095 € 95,00 €
0,084 € 252,00 €
0,077 € 462,00 €
0,072 € 864,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Power Inductors - SMD
Power Inductor
2012
Shielded
560 nH
10 %
- 55 C
+ 125 C
2 mm
1.2 mm
0.55 mm
Brand: Samsung Electro-Mechanics
Case Code - mm: 2012
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.