UJC-HP2-3-SMT-TR

Same Sky
179-UJC-HP2-3-SMT-TR
UJC-HP2-3-SMT-TR

Mfr.:

Description:
USB Connectors Type C, Power Only, 20 Vdc, 3 A, Horizontal, Surface Mount Anchor Pins Mounting Style, Surface Mount Contact Pin Type, Gold Plated 1 in, 6 Pins, USB Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.037

Stock:
3.037 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,396 € 3,96 €
0,353 € 8,83 €
0,336 € 33,60 €
0,316 € 79,00 €
Full Reel (Order in multiples of 1000)
0,285 € 285,00 €
0,267 € 534,00 €
0,255 € 1.275,00 €
0,243 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
USB Receptacle
Receptacle (Female)
Solder
6 Contact
1 Port
3 A
20 VDC
Right Angle
PCB Mount
Reel
Cut Tape
Brand: Same Sky
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: USB Type C Receptacle
Flammability Rating: UL94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99