UJ2-MIBV-4-SMT-TR-67

Same Sky
490-UJ2MIBV4SMTTR-67
UJ2-MIBV-4-SMT-TR-67

Mfr.:

Description:
USB Connectors USB jack 2.0, micro B type, IP67, 5 pin, vertical, 30 in plating, SMT, O-Ring, T&R pckg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
777
Expected 6/26/2026
4.000
1.600
Expected 7/24/2026
2.400
Expected 10/6/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,80 € 28,00 €
2,49 € 62,25 €
2,38 € 238,00 €
2,21 € 552,50 €
2,19 € 1.095,00 €
Full Reel (Order in multiples of 800)
1,97 € 1.576,00 €
1,88 € 4.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Receptacle (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
5 A
30 VAC
Vertical
Cable Mount
IP67
Reel
Cut Tape
MouseReel
Brand: Same Sky
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Factory Pack Quantity: 800
Subcategory: USB Connectors
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Connectors

Same Sky USB Connectors conform to a wide range of USB standards, including 2.0, 3.2 Gen 1 (previously USB 3.1 Gen 1), 3.2 Gen 2 (previously USB 3.1 Gen 2), 3.2 Gen 2x2 (previously USB 3.2), and USB 4 20Gbps or 40Gbps. These connectors are available in a variety of types, orientations, mounting styles, and current ratings to provide design flexibility and versatility. Additional features include current ratings up to 5A, data transfer speeds up to 40Gbps, and an operating temperature range from -40°C to +85°C. Same Sky USB Connectors are ideal for I/O consumer and portable electronics applications, including digital audio devices, mobile computing equipment, and high-volume storage products. Power-only USB Type-C® receptacles are also available. The receptacles do not have data transfer pins, offering a cost-effective solution for designs where charging or power is the lone function.

USB 2.0 and 3.0 Connectors

CUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B.  They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10,000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.

USB Type-C® Connectors

Same Sky USB Type-C® Receptacle and Plug Connectors comply with various USB standards, including 2.0, 3.2 Gen 1, 3.2 Gen 2x2, and USB 4. These connectors support data transfer speeds of up to 40Gbps and power delivery of up to 240W. Same Sky USB Type-C Receptacle and Plug Connectors offer a reversible connector interface for simple and reliable mating. These design and performance features produce a compact solution for various I/O applications in consumer and portable electronic devices. The receptacles include models that remove the data transfer pins for power-only applications, providing a cost-effective solution for designs dedicated solely to charging or power.

Waterproof USB Connectors

Same Sky Waterproof USB Connectors are IPX5, IPx6, IPx7, or IPx8-rated USB micro-B and USB Type-C™ connectors that are ideal for a variety of I/O applications. These USB receptacles operate at rated input voltages of 20VDC, 30VAC, and 48VDC. The connectors provide 30mΩ or 40mΩ contact resistance between terminals and mating plug. Same Sky Waterproof USB Connectors feature a UL 94V-0 flammability rating and RoHS compliance.