UJ2-AV-2-TH

Same Sky
490-UJ2-AV-2-TH
UJ2-AV-2-TH

Mfr.:

Description:
USB Connectors USB 2.0 type A jack 4 pin Vertical TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425
Can Dispatch Immediately
On Order:
2.560
Expected 9/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,519 € 5,19 €
0,448 € 11,20 €
0,426 € 34,08 €
0,39 € 93,60 €
0,373 € 387,92 €
0,35 € 896,00 €
0,334 € 1.710,08 €
0,326 € 3.338,24 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
1 A
30 VAC
Straight
Through Hole
Tray
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: USB Connectors
Series: UJ2-AV-TH
Factory Pack Quantity: 80
Subcategory: USB Connectors
Tradename: UJ2-AV
Part # Aliases: 045-4688R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99