UJ2-AV-1-TH

Same Sky
490-UJ2-AV-1-TH
UJ2-AV-1-TH

Mfr.:

Description:
USB Connectors USB 2.0 type A jack 4 pin Vertical TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.184

Stock:
3.184 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,421 € 4,21 €
0,365 € 9,13 €
0,346 € 27,68 €
0,311 € 74,64 €
0,285 € 296,40 €
0,266 € 680,96 €
0,255 € 1.305,60 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
1.8 A
30 VAC
Vertical
Cable Mount
Tray
Brand: Same Sky
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: UJ2-AV-TH
Shell Plating: Nickel
Factory Pack Quantity: 80
Subcategory: USB Connectors
Tradename: UJ2-AV
Part # Aliases: 045-4687R
Unit Weight: 5,135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB 2.0 and 3.0 Connectors

CUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B.  They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10,000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.

USB Connectors

Same Sky USB Connectors conform to a wide range of USB standards, including 2.0, 3.2 Gen 1 (previously USB 3.1 Gen 1), 3.2 Gen 2 (previously USB 3.1 Gen 2), 3.2 Gen 2x2 (previously USB 3.2), and USB 4 40Gbps. These connectors are available in a variety of types, orientations, mounting styles, and current ratings to provide design flexibility and versatility. Additional features include current ratings up to 5A, data transfer speeds up to 40Gbps, and an operating temperature range from -40°C to +85°C. Same Sky USB Connectors are ideal for I/O consumer and portable electronics applications, including digital audio devices, mobile computing equipment, and high-volume storage products. Power-only USB Type-C® receptacles are also available. The receptacles do not have data transfer pins, offering a cost-effective solution for designs where charging or power is the lone function.