TS42-5252-09-Y-260-SMT-TR

Same Sky
179-TS42525209Y260S
TS42-5252-09-Y-260-SMT-TR

Mfr.:

Description:
Tactile Switches Tactile Switch, SPST, 5.2 X 5.2 mm, 0.9 mm height, 260gf, Yellow, Surface Mount, TR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,152 € 1,52 €
0,146 € 3,65 €
0,127 € 12,70 €
0,119 € 29,75 €
0,112 € 56,00 €
0,106 € 106,00 €
0,096 € 240,00 €
0,093 € 465,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Vertical
0.9 mm
Round
260 gf
1 VDC to 12 VDC
SPST
Gull Wing Lead
4.9 mm
0.9 mm
80000 Cycle
Actuator Style: Plunger
Brand: Same Sky
Contact Plating: Silver
Features: Ultra Thin
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product: Tactile Switch
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Tactile Switches

Same Sky Tactile Switches offer operating forces from 100gf to 300gf, actuator heights ranging from 0.35mm to 17mm, and packages as small as 3.4mm x 2.4mm. With a wide range of termination styles, these switches offer SPST circuits in both surface-mount and through-hole mounting styles. Same Sky’s tactile switches can operate in temperatures ranging from -40°C to +90°C with high durability of up to 100,000 cycles, making them ideal for various office equipment, consumer electronics, and industrial applications. Several models are equipped with IP66 and IP67 ratings, making them suitable for use in environments with moisture or environmental contaminants.