TS39-6572-47-R-400-SMT-TR

179-TS39657247R400S
TS39-6572-47-R-400-SMT-TR

Mfr.:

Description:
Tactile Switches Tactile Switch, SPST, 7.2 x 6.5mm, 4.7mm height, 400gf,Red, Surface Mount, TR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Tactile Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SMD/SMT
Vertical
4.7 mm
Round
400 gf
10 uA to 50 mA
1 VDC to 16 VDC
SPST
Gull Wing Lead
7.2 mm
6.5 mm
3.2 mm
200000 Cycle
Bulk
Actuator Length: 2.8 mm
Actuator Style: Plunger
Brand: Same Sky
Contact Plating: Silver
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.75 mm
Type: Tactile
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tactile Switches

Same Sky Tactile Switches offer operating forces from 100gf to 700gf, actuator heights ranging from 0.35mm to 17mm, and packages as small as 3.4mm x 2.4mm. With a wide range of termination styles, these switches offer SPST circuits in both surface-mount and through-hole mounting styles. Same Sky’s tactile switches can operate in temperatures ranging from -40°C to +90°C with high durability of up to 500,000 cycles, making them ideal for various office equipment, consumer electronics, and industrial applications. Several models are equipped with IP66 and IP67 ratings, making them suitable for use in environments with moisture or environmental contaminants.