TS06-667-55-R-100-G-SMT-TR

Same Sky
179-TS0666755R100GSM
TS06-667-55-R-100-G-SMT-TR

Mfr.:

Description:
Tactile Switches 6 x 6.7 mm, 5.5 mm Act Height, 100 gf, Red, Surface Mount, TR, SPST,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,226 € 2,26 €
0,212 € 5,30 €
0,19 € 19,00 €
0,163 € 40,75 €
0,155 € 77,50 €
Full Reel (Order in multiples of 1000)
0,148 € 148,00 €
0,137 € 274,00 €
0,132 € 660,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
5.5 mm
Round
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
SMD/SMT
Black
6.7 mm
6 mm
2.1 mm
100000 Cycle
Reel
Cut Tape
Actuator Length: 5.5 mm
Actuator Style: Button
Brand: Same Sky
Contact Plating: Silver
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tactile Switches

Same Sky Tactile Switches offer operating forces from 100gf to 700gf, actuator heights ranging from 0.35mm to 17mm, and packages as small as 3.4mm x 2.4mm. With a wide range of termination styles, these switches offer SPST circuits in both surface-mount and through-hole mounting styles. Same Sky’s tactile switches can operate in temperatures ranging from -40°C to +90°C with high durability of up to 500,000 cycles, making them ideal for various office equipment, consumer electronics, and industrial applications. Several models are equipped with IP66 and IP67 ratings, making them suitable for use in environments with moisture or environmental contaminants.

6mm x 6mm Tactile Switches

Same Sky TS0X 6mm x 6mm Tactile Switches are offered in various actuator heights, mounting styles, and colors. Same Sky 6mm x 6mm Tactile Switches include versions with IP67 ingress protection (TS03 and TS05). These tact switches feature a 1VDC to 12VDC rated voltage range and 0.01mA to 50mA rated current range. The TS0X switches offer a long life with up to 100,000 cycles.