TBP04P1-500-05GR

Same Sky
179-TBP04P1-500-05GR
TBP04P1-500-05GR

Mfr.:

Description:
Pluggable Terminal Blocks 2 24 Poles, Pluggable, Horizontal, 5.0 Pitch, 28 12 (AWG), Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,07 € 10,70 €
0,963 € 24,08 €
0,877 € 43,85 €
0,728 € 72,80 €
0,657 € 197,10 €
0,536 € 321,60 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
5 mm
Screw
Free Hanging
+/- 10 A, +/- 15 A
300 VDC, 630 VDC
28 AWG
12 AWG
28 AWG to 12 AWG
Green
Box
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 15.05 mm
Housing Material: Polyamide (PA)
Length: 25 mm
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Width: 18.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99