TBP03R12-350-09BK

Same Sky
179-TBP03R12-35009BK
TBP03R12-350-09BK

Mfr.:

Description:
Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 1.088,00 €
2,45 € 1.225,00 €
2,24 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
RoHS:  
Sockets
9 Position
3.5 mm
Through Hole
PCB Mount
8 A
300 VDC, 250 VDC
Black
Bulk
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 15.2 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 33 mm
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 13.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99