TBP03P3-350-03BE

Same Sky
179-TBP03P3-350-03BE
TBP03P3-350-03BE

Mfr.:

Description:
Pluggable Terminal Blocks 2 24 Poles, Pluggable, Vertical, 3.5 Pitch, 28 16 (AWG), Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.366

Stock:
1.366
Can Dispatch Immediately
On Order:
1.600
Expected 8/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,649 € 6,49 €
0,565 € 14,13 €
0,509 € 25,45 €
0,49 € 49,00 €
0,387 € 77,40 €
0,371 € 222,60 €
0,353 € 353,00 €
0,31 € 806,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Plugs
3 Position
3.5 mm
Screw
Free Hanging
7 A, 8 A
300 VDC, 250 VDC
28 AWG
16 AWG
28 AWG to 16 AWG
Blue
Bulk
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 11.2 mm
Housing Material: Polyamide (PA)
Length: 11.3 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Width: 16.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99