TBP03P1-350-10BEGY

Same Sky
179-TBP03P135010BEGY
TBP03P1-350-10BEGY

Mfr.:

Description:
Pluggable Terminal Blocks 2 24 Poles, Pluggable, Vertical, 3.5 Pitch, 28 16 (AWG), Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €
3,17 € 31,70 €
2,78 € 55,60 €
2,54 € 127,00 €
2,42 € 242,00 €
2,23 € 446,00 €
2,01 € 1.005,00 €
1,84 € 1.840,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
10 Position
3.5 mm
Free Hanging
7 A, 8 A
300 VDC, 320 VDC
28 AWG
16 AWG
28 AWG to 16 AWG
Blue, Gray
Bulk
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Height: 12.4 mm
Housing Material: Polyamide (PA)
Length: 35.9 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.