TBP02P1-381-06BE

Same Sky
490-TBP02P1-381-06BE
TBP02P1-381-06BE

Mfr.:

Description:
Pluggable Terminal Blocks 2-24 Poles, Pluggable, 180 Insertion Entry, 3.81 Pitch, 28-16 (AWG), Terminal Block Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.198

Stock:
2.198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,02 € 10,20 €
0,894 € 22,35 €
0,683 € 34,15 €
0,66 € 66,00 €
0,548 € 109,60 €
0,53 € 318,00 €
0,512 € 512,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
REACH - SVHC:
Plugs
6 Position
3.81 mm
Screw
Cable Mounts
8 A
300 V
28 AWG
16 AWG
Blue
TBP02P1-381
Bulk
Brand: Same Sky
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Unit Weight: 5,739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pluggable Terminal Blocks

Same Sky Pluggable Terminal Block connectors offer various orientations, pitches, and housing styles. These blocks feature 2 to 24 poles, a pitch ranging from 3.5mm to 7.62mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 180°. These Same Sky pluggable terminal blocks are both UL and CE safety certified and operate within a -40°C to +130°C temperature range.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.