TBP01R2W-508-10BE

Same Sky
490-TBP01R2W-50810BE
TBP01R2W-508-10BE

Mfr.:

Description:
Pluggable Terminal Blocks Terminal block, pluggable, w screw lock, 5.08, receptical, 10 pole, blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,98 € 9,80 €
0,851 € 21,28 €
0,767 € 38,35 €
0,697 € 69,70 €
0,624 € 156,00 €
0,579 € 289,50 €
0,51 € 510,00 €
0,492 € 1.377,60 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
REACH - SVHC:
Headers
10 Position
5.08 mm
Solder Pin
Through Hole
16 A
300 V
Blue
TBP01R2W-208
Bulk
Brand: Same Sky
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 12 mm
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99