TBP01R2-508-18BE

Same Sky
490-TBP01R2-508-18BE
TBP01R2-508-18BE

Mfr.:

Description:
Pluggable Terminal Blocks Terminal block, pluggable, 5.08, receptical, 18 pole, blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 109 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,37 € 13,70 €
1,19 € 29,75 €
1,08 € 54,00 €
1,01 € 101,00 €
0,894 € 223,50 €
0,822 € 411,00 €
0,741 € 689,13 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
Headers
18 Position
5.08 mm
Solder Pin
Through Hole
16 A
300 V
Blue
TBP01R2-508
Bulk
Brand: Same Sky
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 12 mm
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 310
Subcategory: Terminal Blocks
Width: 8.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Pluggable Terminal Blocks

Same Sky Pluggable Terminal Block connectors offer various orientations, pitches, and housing styles. These blocks feature 2 to 24 poles, a pitch ranging from 3.5mm to 7.62mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 180°. These Same Sky pluggable terminal blocks are both UL and CE safety certified and operate within a -40°C to +130°C temperature range.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.