TBLH10-350-04BK

Same Sky
490-TBLH10-350-04BK
TBLH10-350-04BK

Mfr.:

Description:
Fixed Terminal Blocks Terminal block, screwless, High Temp, 3.5, Horizontal, 4, Black w Gray Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.694
Expected 6/19/2026
4.235
Expected 8/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,886 € 8,86 €
0,815 € 20,38 €
0,745 € 37,25 €
0,693 € 69,30 €
0,621 € 155,25 €
0,619 € 309,50 €
0,552 € 467,54 €
0,535 € 1.359,44 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fixed Terminal Blocks
4 Position
3.5 mm
Push-In
10 A
300 V
24 AWG
16 AWG
PCB Mount
Right
Black, Gray
Tray
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 847
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99