TBL007A-500-02GY

Same Sky
490-TBL007A-500-02GY
TBL007A-500-02GY

Mfr.:

Description:
Fixed Terminal Blocks 2-24 Poles, Screwless, 45 , 5.00 Pitch, 26-14 (AWG), Terminal Block Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.954

Stock:
1.954 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,478 € 4,78 €
0,417 € 10,43 €
0,376 € 18,80 €
0,321 € 32,10 €
0,302 € 75,50 €
0,265 € 132,50 €
0,255 € 261,63 €
0,23 € 471,96 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fixed Terminal Blocks
2 Position
5 mm
Push-In
15 A
300 V
26 AWG
14 AWG
PCB Mount
45 deg
Gray
Tray
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1026
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Screwless Terminal Blocks

Same Sky Screwless Terminal Block connectors are available in various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, a pitch range of 2.54mm to 15mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screwless connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range. The lineup also includes a kit with three single-pole terminal blocks: TBL-0014-750, TBL-0015-750, and TBL-0016-1000.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.