TBL005A-500-19GY-2WT

Same Sky
490-TBL05A50019GY2WT
TBL005A-500-19GY-2WT

Mfr.:

Description:
Fixed Terminal Blocks Terminal block, screwless, 5.00, 45, 19, Gray w White Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,47 € 44,70 €
3,94 € 98,50 €
3,15 € 283,50 €
3,04 € 820,80 €
2,88 € 1.555,20 €
2,81 € 3.034,80 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fixed Terminal Blocks
19 Position
5 mm
Push-In
15 A
300 V
26 AWG
14 AWG
PCB Mount
45 deg
Gray, White
Tray
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 90
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Screwless Terminal Blocks

Same Sky Screwless Terminal Block connectors are available in various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, a pitch range of 2.54mm to 15mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screwless connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range. The lineup also includes a kit with three single-pole terminal blocks: TBL-0014-750, TBL-0015-750, and TBL-0016-1000.