TBL004V-508-18BE-2GY

Same Sky
490-TBL04V50818BE2GY
TBL004V-508-18BE-2GY

Mfr.:

Description:
Fixed Terminal Blocks Terminal block, screwless, 5.08, Vertical, 18 poles, Blue w Grey button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 5,34 €
3,53 € 35,30 €
3,21 € 80,25 €
2,96 € 148,00 €
2,63 € 236,70 €
2,48 € 669,60 €
2,31 € 1.247,40 €
2,20 € 2.376,00 €
2,18 € 5.493,60 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fixed Terminal Blocks
18 Position
5.08 mm
Push-In
10 A
300 V
24 AWG
14 AWG
PCB Mount
Vertical
Gray
Tray
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 90
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Screwless Terminal Blocks

Same Sky Screwless Terminal Block connectors are available in various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, a pitch range of 2.54mm to 15mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screwless connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range. The lineup also includes a kit with three single-pole terminal blocks: TBL-0014-750, TBL-0015-750, and TBL-0016-1000.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.