TBL002B-350-14GR-2OR

Same Sky
179-BL002B35014GR2OR
TBL002B-350-14GR-2OR

Mfr.:

Description:
Fixed Terminal Blocks 14 Poles, Screwless, 45, 3.50 mm Pitch, 24-18 (AWG)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,60 € 16,00 €
1,39 € 34,75 €
1,26 € 45,36 €
1,21 € 130,68 €
1,06 € 267,12 €
0,963 € 485,35 €
0,877 € 884,02 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fixed Terminal Blocks
RoHS:  
14 Position
3.5 mm
Push-In
5 A, 7 A
300 V, 450 V
24 AWG
18 AWG
PCB Mount
Vertical
Orange
TBL002B-350
Tray
Brand: Same Sky
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 36
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

TBL002B-350 Terminal Blocks

Same Sky TBL002B-350 Terminal Blocks feature a 3.50mm pitch, UL and CE safety approvals, and 1 to 24 poles. These terminal blocks provide a 45° angle orientation, 12mm x 12.85mm dimensions, 7A UL current rating, 300VDC voltage rating, and a receptacle connector type. Same Sky TBL002B-350 Terminal Blocks offer a push-button clamp, an interlocking mechanism on the side, and a wire gauge range of 24AWG to 18AWG.