TB009-508-18BE

Same Sky
490-TB009-508-18BE
TB009-508-18BE

Mfr.:

Description:
Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 18 poles, CUI Blue, slotted screw, PCB mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4480   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 8.960,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fixed Terminal Blocks
RoHS:  
18 Position
5.08 mm
Screw
20 A
300 V
26 AWG
12 AWG
PCB Mount
Right
Blue
TB009-508
Bulk
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 280
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Screw Type Terminal Blocks

Same Sky Screw Type Terminal Block connectors feature a range of pitches, colors, orientations, and housing styles. These blocks offer 500MΩ insulation, 2 to 24 pole counts, and a pitch of 5mm, 5.08mm, or 7.62mm. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screw-type connectors are both UL and CE safety certified and operate in a temperature range of -40°C to +105°C.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.