TB006-508-03BE

Same Sky
490-TB006-508-03BE
TB006-508-03BE

Mfr.:

Description:
Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 3 poles, CUI Blue, slotted screw, PCB mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.349

Stock:
9.349
Can Dispatch Immediately
On Order:
4.500
Expected 6/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,446 € 4,46 €
0,404 € 10,10 €
0,366 € 18,30 €
0,329 € 32,90 €
0,309 € 77,25 €
0,27 € 135,00 €
0,26 € 260,00 €
0,23 € 460,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
3 Position
5.08 mm
Screw
12 A
300 V
26 AWG
14 AWG
PCB Mount
Horizontal
Blue
TB006-508
Bulk
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 2,856 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Screw Type Terminal Blocks

Same Sky Screw Type Terminal Block connectors feature a range of pitches, colors, orientations, and housing styles. These blocks offer 500MΩ insulation, 2 to 24 pole counts, and a pitch of 5mm, 5.08mm, or 7.62mm. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screw-type connectors are both UL and CE safety certified and operate in a temperature range of -40°C to +105°C.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.