TB0010-500-03GR

Same Sky
179-TB0010-500-03GR
TB0010-500-03GR

Mfr.:

Description:
Fixed Terminal Blocks Terrminal Block, Screw Type, Horizontal Wire Entry, 3 Pole, 5.0mm pitch, PCB Mount, Slotted Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.520

Stock:
1.520 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,495 € 4,95 €
0,432 € 10,80 €
0,39 € 19,50 €
0,327 € 32,70 €
0,299 € 74,75 €
0,276 € 138,00 €
0,26 € 260,00 €
0,235 € 587,50 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
3 Position
5 mm
Screw
10 A, 16 A
250 V
22 AWG
14 AWG
PCB Mount
Vertical
Green
TB0010
Bulk
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL94 V-0
Height: 12.5 mm
Housing Material: Polyamide (PA)
Length: 15 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TB0010 Screw Type Terminal Blocks

Same Sky TB0010 Screw Type Terminal Blocks offer a 1500VAC withstanding voltage, 20mΩ contact resistance, and a -40°C to +105°C operating temperature range. These terminal blocks feature 2 to 12 poles, interlocking sides, a 5mm pitch, and UL and CE safety approvals. Same Sky TB0010 Screw Type Terminal Blocks offer UL 94V-0 flammability housing.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.