SR10-12V-450-2C

Same Sky
179-SR10-12V-450-2C
SR10-12V-450-2C

Mfr.:

Description:
Low Signal Relays - PCB 20.3 x 9.9 x 11.4 mm, 12 V, 1 A, DPDT (2 Form C), Signal Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 801

Stock:
801 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,48 € 14,80 €
1,40 € 35,00 €
1,37 € 68,50 €
1,34 € 134,00 €
1,29 € 322,50 €
1,25 € 625,00 €
1,11 € 1.110,00 €
1,03 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Signal Relays
Shielded
12 VDC
2 Form C (DPDT)
Non-Latching
450 mW
Solder Pin
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relays

Same Sky Low Signal Relays are ideal for applications in need of low-level current switching with maximum switching currents of 2A or 3A. Same Sky Low Signal Relays feature SPDT (1 Form C) or DPDT (2 Form C) contact forms, contact ratings of 120VAC, 125VAC, or 24VDC at 1A, and AuAg overlay contact material. These signal relays carry coil power ratings from 150mW to 450mW and coil voltages from 3VDC to 24VDC. With maximum switching voltages of 120VAC, 125VAC, 220VAC, or 30VDC, 60VDC, these signal relays can be used in industrial devices, test and measurement equipment, security systems, and more.