SPK-008E

Same Sky
179-SPK-008E
SPK-008E

Mfr.:

Description:
Knobs & Dials Black/Green Indicator & Base, Plastic

Lifecycle:
New Product:
New from this manufacturer.
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,278 € 2,78 €
0,251 € 6,28 €
0,238 € 11,90 €
0,225 € 22,50 €
0,197 € 98,50 €
0,186 € 186,00 €
0,184 € 920,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Knobs & Dials
RoHS:  
Knobs
Ribbed
9.02 mm
11.54 mm
18.07 mm
Acrylonitrile Butadiene Styrene (ABS)
Ribbed Knob
Black
Line on Side
Bulk
Brand: Same Sky
Indicator Colour: Green
Product Type: Knobs & Dials
Factory Pack Quantity: 500
Subcategory: Knobs & Dials
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
3926902500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Plastic Knobs

Same Sky Plastic Knobs are compatible with a range of rotary potentiometers and panel-mount incremental encoders. These plastic knobs feature a variety of color options and shaft styles for virtually any design. The lineup includes outer diameters from 10mm to 32.5mm and shaft depths from 4.2mm to 15.6 mm. Available heights range from 8.5mm to 19.45mm. Same Sky Plastic Knobs are offered in ribbed and smooth shaft styles.