SPK-007H

Same Sky
179-SPK-007H
SPK-007H

Mfr.:

Description:
Knobs & Dials Gray/Yellow Top, Plastic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,161 € 805,00 €
0,153 € 1.530,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Knobs & Dials
RoHS:  
Knobs
Ribbed
6.2 mm
11 mm
16.2 mm
Acrylonitrile Butadiene Styrene (ABS)
Ribbed
Gray
Line on Side
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Indicator Colour: Gray
Product Type: Knobs & Dials
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926902500
ECCN:
EAR99

Plastic Knobs

Same Sky Plastic Knobs are compatible with a range of rotary potentiometers and panel-mount incremental encoders. These plastic knobs feature a variety of color options and shaft styles for virtually any design. The lineup includes outer diameters from 10mm to 32.5mm and shaft depths from 4.2mm to 15.6 mm. Available heights range from 8.5mm to 19.45mm. Same Sky Plastic Knobs are offered in ribbed and smooth shaft styles.